Part Details for GBJ2502 by Goodwork Semiconductor Co Ltd
Overview of GBJ2502 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GBJ2502
GBJ2502 CAD Models
GBJ2502 Part Data Attributes
|
GBJ2502
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ2502
Goodwork Semiconductor Co Ltd
Bridge Rectifier Diode, 4.2A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4.2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for GBJ2502
This table gives cross-reference parts and alternative options found for GBJ2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2502-F | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ2502 vs GBJ2502-F |
GBJ2502 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | GBJ2502 vs GBJ2502 |
GBJ2502 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GBJ, 4 PIN | Micro Commercial Components | GBJ2502 vs GBJ2502 |
RS2503M | Bridge Rectifier Diode, 1 Phase, 4.3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-25M, 4 PIN | Rectron Semiconductor | GBJ2502 vs RS2503M |
GBJ2502 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ2502 vs GBJ2502 |
GBJ2502 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBJ2502 vs GBJ2502 |
GBJ2502 | Bridge Rectifier Diode | HY Electronic Corp | GBJ2502 vs GBJ2502 |
GBJ2502-BP | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBJ2502 vs GBJ2502-BP |