Part Details for GBLA06-M3/51 by Vishay Semiconductors
Overview of GBLA06-M3/51 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBLA06-M3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBLA06-M3/51-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 4A GBL Min Qty: 3600 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$0.6831 | Buy Now |
Part Details for GBLA06-M3/51
GBLA06-M3/51 CAD Models
GBLA06-M3/51 Part Data Attributes:
|
GBLA06-M3/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBLA06-M3/51
Vishay Semiconductors
DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSIP-T4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBLA06-M3/51
This table gives cross-reference parts and alternative options found for GBLA06-M3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBLA06-M3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBLA06-M3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | Vishay Intertechnologies | GBLA06-M3/51 vs GBLA06-M3/45 |
GBLA06-M3/45 | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GBLA06-M3/51 vs GBLA06-M3/45 |
GBLA06-M3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | Vishay Intertechnologies | GBLA06-M3/51 vs GBLA06-M3/51 |
GBLA06-E3/22 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN | Vishay Semiconductors | GBLA06-M3/51 vs GBLA06-E3/22 |
GBLA06 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | Taiwan Semiconductor | GBLA06-M3/51 vs GBLA06 |