-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A Bridge Rectifer, 50-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6654
|
Newark | Bridge Rectifier, 1Ph, 15A 100V Thd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:15A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Onsemi GBPC1501W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.6600 | Buy Now |
DISTI #
GBPC1501WFS-ND
|
DigiKey | BRIDGE RECT 1P 100V 15A GBPC-W Min Qty: 1 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$2.9082 / $5.9700 | Buy Now |
DISTI #
GBPC1501W
|
Avnet Americas | Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1501W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7678 / $3.3035 | Buy Now |
DISTI #
512-GBPC1501W
|
Mouser Electronics | Bridge Rectifiers 15A Bridge Rectifer RoHS: Compliant | 156 |
|
$3.1900 / $6.4600 | Buy Now |
|
Rochester Electronics | GBPC1501 - 15 A Bridge Rectifer RoHS: Compliant Status: Active Min Qty: 1 | 145 |
|
$2.7700 / $3.2600 | Buy Now |
DISTI #
GBPC1501W
|
Avnet Americas | Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1501W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 82 |
|
$2.9910 / $3.3481 | Buy Now |
DISTI #
GBPC1501W
|
Avnet Americas | Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1501W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7678 / $3.3035 | Buy Now |
DISTI #
GBPC1501W
|
Avnet Americas | Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1501W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 82 |
|
$2.9910 / $3.3481 | Buy Now |
DISTI #
GBPC1501W
|
Avnet Americas | Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1501W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7678 / $3.3035 | Buy Now |
DISTI #
GBPC1501W
|
EBV Elektronik | Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC-W Bulk (Alt: GBPC1501W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC1501W
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC1501W
onsemi
15 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC-W, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBPC1501W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1501W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC1501W vs GBPC1501W |
GBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC1501W vs GBPC1501W |
KBPC1506W-G | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | Sensitron Semiconductors | GBPC1501W vs KBPC1506W-G |
GBPC15-01-W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC1501W vs GBPC15-01-W |
KBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBPC1501W vs KBPC1501W |
MP1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, | Vishay Intertechnologies | GBPC1501W vs MP1501W |
BR151W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | GBPC1501W vs BR151W |
MB151W-BP | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | GBPC1501W vs MB151W-BP |
MP1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | GBPC1501W vs MP1501W |
GBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | GBPC1501W vs GBPC1501W |