-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Rectifier Bridge Single 600V 35A 4-Pin Case GBPC Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC3506-E4/51GI-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 35A GBPC Min Qty: 1 Lead time: 10 Weeks Container: Box |
488 In Stock |
|
$2.8449 / $5.8400 | Buy Now |
|
ES Components | VS-GS GBPC3506-E4/51 | 0 in Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC3506-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC3506-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 600V 35A 4-Pin Case GBPC Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for GBPC3506-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | HY Electronic Corp | GBPC3506-E4/51 vs GBPC3506 |
KBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM) | Kuwait Semiconductor Co Ltd | GBPC3506-E4/51 vs KBPC3506 |
KBPC3506G | Bridge Rectifier Diode, 1 Phase, 35A, Silicon | Ho Chien Electronics Group Inc | GBPC3506-E4/51 vs KBPC3506G |
GBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GBPC, 4 PIN | Gulfsemi | GBPC3506-E4/51 vs GBPC3506 |
GBPC3506M | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GBPC3506-E4/51 vs GBPC3506M |
KBPC3506G | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | GBPC3506-E4/51 vs KBPC3506G |
GBPC3506M | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | GBPC3506-E4/51 vs GBPC3506M |
MB356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | Semitronics Corp | GBPC3506-E4/51 vs MB356 |
MB356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | International Semiconductor Inc | GBPC3506-E4/51 vs MB356 |
MP356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | GBPC3506-E4/51 vs MP356 |