Part Details for GBU404 by Diodes Incorporated
Overview of GBU404 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU404DI-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 4A GBU Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5401 In Stock |
|
$0.5129 / $1.3600 | Buy Now |
DISTI #
GBU404
|
Avnet Americas | Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU404) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 9680 Factory Stock |
|
$0.3646 / $0.4307 | Buy Now |
DISTI #
621-GBU404
|
Mouser Electronics | Bridge Rectifiers 400V 4A RoHS: Compliant | 319 |
|
$0.6450 / $1.2800 | Buy Now |
|
Future Electronics | GBU404 Series 4 A 400 V Bridge Rectifier Through Hole - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 9869Tube |
|
$0.4850 / $0.5900 | Buy Now |
|
Future Electronics | GBU404 Series 4 A 400 V Bridge Rectifier Through Hole - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.4850 / $0.5900 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 80 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 2.4 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE | 55 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | 2.4 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE | 28 |
|
$0.6783 / $1.1305 | Buy Now |
|
Quest Components | 2.4 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE | 64 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for GBU404
GBU404 CAD Models
GBU404 Part Data Attributes:
|
GBU404
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU404
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU404
This table gives cross-reference parts and alternative options found for GBU404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4G | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU404 vs GBU4G |
GBU4G-BP | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU404 vs GBU4G-BP |
GBU4G | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | International Semiconductor Inc | GBU404 vs GBU4G |
GBU4G | 4 A Bridge Rectifier, 800-TUBE | onsemi | GBU404 vs GBU4G |
GBU4G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU404 vs GBU4G |
GBU4G-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU404 vs GBU4G-E3/45 |
GBU4G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU404 vs GBU4G |
GBU4G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU404 vs GBU4G |