Part Details for GBU4J by Daco Semiconductor Co Ltd
Overview of GBU4J by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU4J
GBU4J CAD Models
GBU4J Part Data Attributes:
|
GBU4J
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU4J
Daco Semiconductor Co Ltd
Bridge Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Diode Type | BRIDGE RECTIFIER DIODE |
Alternate Parts for GBU4J
This table gives cross-reference parts and alternative options found for GBU4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDA970A6 | 4A, 600V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | GBU4J vs MDA970A6 |
GBU4J | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | GBU4J vs GBU4J |
MDA970A6 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Motorola Semiconductor Products | GBU4J vs MDA970A6 |
GBU406 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU4J vs GBU406 |
GBU4J/1 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU4J vs GBU4J/1 |
GBU4J-LF | Bridge Rectifier Diode, | Surge Components Inc | GBU4J vs GBU4J-LF |
GBU4J | 4 A Bridge Rectifier, 800-TUBE | onsemi | GBU4J vs GBU4J |
GBU4J-LF | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4J vs GBU4J-LF |
GBU406 | Bridge Rectifier Diode, 1 Phase, 2.4A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU4J vs GBU406 |
GBU4J-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU4J vs GBU4J-E3/51 |