-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A Bridge Rectifier, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6698
|
Newark | Bridge Rectifier, Single Phase, 4A, 800V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:4A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi GBU4K Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.8910 | Buy Now |
DISTI #
GBU4KFS-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 4A GBU Min Qty: 1 Lead time: 18 Weeks Container: Tube |
471 In Stock |
|
$0.6028 / $1.6000 | Buy Now |
DISTI #
GBU4K
|
Avnet Americas | Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU4K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5968 / $0.7123 | Buy Now |
DISTI #
512-GBU4K
|
Mouser Electronics | Bridge Rectifiers 4A Bridge Rectifier RoHS: Compliant | 1412 |
|
$0.6010 / $1.6000 | Buy Now |
|
Future Electronics | GBU Series 800 V 5 uA Through Hole Single Phase Bridge Rectifier - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Tube | 0Tube |
|
$0.5850 / $0.6350 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 3A, 800V RoHS: Compliant Status: Active Min Qty: 1 | 2400 |
|
$0.5966 / $0.7019 | Buy Now |
DISTI #
GBU4K
|
Avnet Americas | Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU4K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5968 / $0.7123 | Buy Now |
DISTI #
GBU4K-ONS
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 4A, Ifsm: 150A Min Qty: 1 | 0 |
|
$0.8400 / $1.2700 | RFQ |
DISTI #
GBU4K
|
Avnet Americas | Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU4K) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5968 / $0.7123 | Buy Now |
DISTI #
GBU4K
|
Avnet Silica | Diode Rectifier Bridge Single 800V 4A 4-Pin Case GBU Tube (Alt: GBU4K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU4K
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU4K
onsemi
4 A Bridge Rectifier, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, GBU, 4 PIN | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBU4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS406L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | GBU4K vs RS406L-BP |
GBU4K-LF | Bridge Rectifier Diode, | Surge Components Inc | GBU4K vs GBU4K-LF |
KBL08-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | GBU4K vs KBL08-E4/51 |
GBU4K_B0_10001 | Bridge Rectifier Diode, | PanJit Semiconductor | GBU4K vs GBU4K_B0_10001 |
GBU4K_NL | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU4K vs GBU4K_NL |
GBU4K | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | GBU4K vs GBU4K |
KBL08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | GBU4K vs KBL08 |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4K vs GBU4K |
GBU408 | Bridge Rectifier Diode, 1 Phase, 2.4A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | HY Electronic Corp | GBU4K vs GBU408 |
GBU4K-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU4K vs GBU4K-E3/45 |