Part Details for GBU4M-BP by Micro Commercial Components
Overview of GBU4M-BP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU4M-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU4M-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 4A GBU Min Qty: 1 Lead time: 12 Weeks Container: Tube |
64147 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
833-GBU4M-BP
|
Mouser Electronics | Bridge Rectifiers 4A 1000V RoHS: Compliant | 2177 |
|
$0.2660 / $0.6800 | Buy Now |
DISTI #
E54:1762_08673816
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 4A 4-Pin Case GBU Box Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 | Europe - 2500 |
|
$0.2627 / $0.5546 | Buy Now |
|
Future Electronics | GBU4M Series 4 A 1 kV Through Hole Glass Passiveated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
77769653
|
Verical | Diode Rectifier Bridge Single 1KV 4A 4-Pin Case GBU Box Min Qty: 17 Package Multiple: 1 Date Code: 2333 | Americas - 2500 |
|
$0.2627 / $0.4939 | Buy Now |
DISTI #
GBU4M-BP
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 4A, Ifsm: 150A, flat Min Qty: 1 | 0 |
|
$0.4130 / $0.8000 | RFQ |
Part Details for GBU4M-BP
GBU4M-BP CAD Models
GBU4M-BP Part Data Attributes
|
GBU4M-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBU4M-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBU4M-BP
This table gives cross-reference parts and alternative options found for GBU4M-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4M-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4M-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU4M-BP vs GBU4M-E3/45 |
GBU4M | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | GBU4M-BP vs GBU4M |
GBU4M_B0_10001 | Bridge Rectifier Diode, | PanJit Semiconductor | GBU4M-BP vs GBU4M_B0_10001 |
GBU4M | Bridge Rectifier Diode, | Gulfsemi | GBU4M-BP vs GBU4M |
GBU4M | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4M-BP vs GBU4M |
GBU410 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU4M-BP vs GBU410 |
GBU4M | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU4M-BP vs GBU4M |
GBU4M-LF | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4M-BP vs GBU4M-LF |
GBU4M | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU4M-BP vs GBU4M |
GBU4M | 4 A Bridge Rectifier, 800-TUBE | onsemi | GBU4M-BP vs GBU4M |