Part Details for GBU610 by Galaxy Microelectronics
Overview of GBU610 by Galaxy Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU610
GBU610 CAD Models
GBU610 Part Data Attributes
|
GBU610
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GBU610
Galaxy Microelectronics
Bridge Rectifier Diode, 6A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for GBU610
This table gives cross-reference parts and alternative options found for GBU610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJL610G-BP | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Micro Commercial Components | GBU610 vs KBJL610G-BP |
KBJ6M | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Rugao Dachang Electronics Co Ltd | GBU610 vs KBJ6M |
GBPC610 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Galaxy Microelectronics | GBU610 vs GBPC610 |
KBL607GT0 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Taiwan Semiconductor | GBU610 vs KBL607GT0 |
GBJL610-BP-HF | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Micro Commercial Components | GBU610 vs GBJL610-BP-HF |
GBU610 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBU610 vs GBU610 |