Part Details for GBU6A-M3/51 by Vishay Intertechnologies
Overview of GBU6A-M3/51 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GBU6A-M3/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T0910
|
Newark | 6A,100V, gpp, inline Bridge |Vishay GBU6A-M3/51 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9490 / $1.0600 | Buy Now |
DISTI #
GBU6A-M3/51
|
Avnet Americas | 6A,50V,GPP,INLINE BRIDGE (Alt: GBU6A-M3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 | 0 |
|
$0.9347 / $1.1875 | Buy Now |
DISTI #
78-GBU6A-M351
|
Mouser Electronics | Bridge Rectifiers 6A,50V,GPP,INLINE BRIDGE RoHS: Compliant | 0 |
|
$0.9380 / $0.9780 | Order Now |
DISTI #
GBU6A-M3/51
|
TTI | Bridge Rectifiers 6A,50V,GPP,INLINE BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$0.8900 / $0.9700 | Buy Now |
DISTI #
GBU6A-M3/51
|
Avnet Americas | 6A,50V,GPP,INLINE BRIDGE (Alt: GBU6A-M3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 | 0 |
|
$0.9347 / $1.1875 | Buy Now |
Part Details for GBU6A-M3/51
GBU6A-M3/51 CAD Models
GBU6A-M3/51 Part Data Attributes:
|
GBU6A-M3/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU6A-M3/51
Vishay Intertechnologies
Bridge Rectifier Diode, 6A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CASE GBU, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBU6A-M3/51
This table gives cross-reference parts and alternative options found for GBU6A-M3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6A-M3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL601GT0 | Bridge Rectifier Diode, 6A, 50V V(RRM), | Taiwan Semiconductor | GBU6A-M3/51 vs KBL601GT0 |
GBPC6005 | Bridge Rectifier Diode, 6A, 50V V(RRM), | Galaxy Microelectronics | GBU6A-M3/51 vs GBPC6005 |
KBJL6005G-BP | Bridge Rectifier Diode, 6A, 50V V(RRM), | Micro Commercial Components | GBU6A-M3/51 vs KBJL6005G-BP |
KBJ6005G-BP-HF | Bridge Rectifier Diode, 6A, 50V V(RRM), | Micro Commercial Components | GBU6A-M3/51 vs KBJ6005G-BP-HF |
KBJ6A | Bridge Rectifier Diode, 6A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBU6A-M3/51 vs KBJ6A |
GBU6A | Bridge Rectifier Diode, 6A, 50V V(RRM), | Galaxy Microelectronics | GBU6A-M3/51 vs GBU6A |
KBJL6005G-BP-HF | Bridge Rectifier Diode, 6A, 50V V(RRM), | Micro Commercial Components | GBU6A-M3/51 vs KBJL6005G-BP-HF |
GBU6005 | Bridge Rectifier Diode, 6A, 50V V(RRM), | Galaxy Microelectronics | GBU6A-M3/51 vs GBU6005 |
GBU6005 | Bridge Rectifier Diode, 6A, 50V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBU6A-M3/51 vs GBU6005 |