-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 6A, 100V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0623
|
Newark | Bridge Rectifier, Single, 6A, 100V, Sip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):6A, Bridge Rectifier Case Style:Sip, Forward Voltage Vf Max:1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Vishay GBU6B-M3/51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1581 |
|
$1.3500 / $2.4500 | Buy Now |
DISTI #
GBU6B-M3/51
|
Avnet Americas | 6A,100V,GPP,INLINE BRIDGE (Alt: GBU6B-M3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 | 0 |
|
$0.9347 / $1.1875 | Buy Now |
DISTI #
78-GBU6B-M351
|
Mouser Electronics | Bridge Rectifiers 6A,100V,GPP,INLINE BRIDGE RoHS: Compliant | 0 |
|
$0.9780 | Order Now |
DISTI #
GBU6B-M3/51
|
TTI | Bridge Rectifiers 6A,100V,GPP,INLINE BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
GBU6B-M3/51
|
Avnet Americas | 6A,100V,GPP,INLINE BRIDGE (Alt: GBU6B-M3/51) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 | 0 |
|
$0.9347 / $1.1875 | Buy Now |
DISTI #
GBU6B-M3/51
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 6A, Ifsm: 175A Min Qty: 1 | 0 |
|
$1.4400 / $2.1800 | RFQ |
DISTI #
2433355
|
element14 Asia-Pacific | BRIDGE RECTIFIER, SINGLE, 6A, 100V, SIP RoHS: Compliant Min Qty: 1 Container: Each | 1581 |
|
$1.3965 / $2.3496 | Buy Now |
DISTI #
2433355
|
Farnell | BRIDGE RECTIFIER, SINGLE, 6A, 100V, SIP RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 1581 |
|
$1.3812 / $2.5239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU6B-M3/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBU6B-M3/51
Vishay Intertechnologies
Bridge Rectifier Diode, 6A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CASE GBU, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBU6B-M3/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6B-M3/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ6B | Bridge Rectifier Diode, 6A, 100V V(RRM), | Rugao Dachang Electronics Co Ltd | GBU6B-M3/51 vs KBJ6B |
KBL602GT0 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Taiwan Semiconductor | GBU6B-M3/51 vs KBL602GT0 |
GBJL601-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBU6B-M3/51 vs GBJL601-BP-HF |
KBJ601G-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBU6B-M3/51 vs KBJ601G-BP-HF |
GBU6B | Bridge Rectifier Diode, 6A, 100V V(RRM), | Galaxy Microelectronics | GBU6B-M3/51 vs GBU6B |
GBU601 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Galaxy Microelectronics | GBU6B-M3/51 vs GBU601 |
GBJ601-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBU6B-M3/51 vs GBJ601-BP-HF |