Part Details for GBU801 by Suzhou Good-Ark Electronics Co Ltd
Overview of GBU801 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU801
GBU801 CAD Models
GBU801 Part Data Attributes:
|
GBU801
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU801
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 8A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBU801
This table gives cross-reference parts and alternative options found for GBU801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU802GT0 | Bridge Rectifier Diode, 8A, 100V V(RRM), | Taiwan Semiconductor | GBU801 vs KBU802GT0 |
RS802 | Bridge Rectifier Diode, 8A, 100V V(RRM), | Galaxy Microelectronics | GBU801 vs RS802 |
GBU8B | Bridge Rectifier Diode, 8A, 100V V(RRM), | Galaxy Microelectronics | GBU801 vs GBU8B |
GBU801 | Bridge Rectifier Diode, 8A, 100V V(RRM), | Galaxy Microelectronics | GBU801 vs GBU801 |
GBU801 | Bridge Rectifier Diode, 8A, 100V V(RRM), | HY Electronic Corp | GBU801 vs GBU801 |
KBJ8B | Bridge Rectifier Diode, 8A, 100V V(RRM), | Galaxy Microelectronics | GBU801 vs KBJ8B |