Part Details for GBU804 by Galaxy Microelectronics
Overview of GBU804 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for GBU804
GBU804 CAD Models
GBU804 Part Data Attributes
|
GBU804
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GBU804
Galaxy Microelectronics
Bridge Rectifier Diode, 8A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for GBU804
This table gives cross-reference parts and alternative options found for GBU804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8G-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU804 vs GBU8G-E3/45 |
GBU8G | Bridge Rectifier Diode, 1 Phase, 5.6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU804 vs GBU8G |
GBU8G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU804 vs GBU8G |
GBU8G-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU804 vs GBU8G-E3/51 |
GBU8G | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | International Semiconductor Inc | GBU804 vs GBU8G |
GBU8G-G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU804 vs GBU8G-G |
GBU8G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU804 vs GBU8G |
GBU8G | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU804 vs GBU8G |
GBU8G | 8 A Bridge Rectifier, 800-TUBE | onsemi | GBU804 vs GBU8G |
GBU804 | Bridge Rectifier Diode, 8A, 400V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | GBU804 vs GBU804 |