Part Details for GBU804 by Suzhou Good-Ark Electronics Co Ltd
Overview of GBU804 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for GBU804
GBU804 CAD Models
GBU804 Part Data Attributes
|
GBU804
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU804
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 8A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU804
This table gives cross-reference parts and alternative options found for GBU804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8G-E3/45 | Diode Rectifier Bridge Single 400V 8A 4-Pin Case GBU Tube | Vishay Semiconductors | GBU804 vs GBU8G-E3/45 |
GBU8G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, | General Instrument Corp | GBU804 vs GBU8G |
GBU8G-G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU804 vs GBU8G-G |
GBU8G | 8 A Bridge Rectifier, 800-TUBE | onsemi | GBU804 vs GBU8G |
GBU8G-BP | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU804 vs GBU8G-BP |
GBU8G/72 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU804 vs GBU8G/72 |
GBU8G | Bridge Rectifier Diode, 8A, 400V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | GBU804 vs GBU8G |
GBU804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU804 vs GBU804 |
GBU8G | Bridge Rectifier Diode, 8A, 400V V(RRM) | Galaxy Semi-Conductor Co Ltd | GBU804 vs GBU8G |
GBU804 | Bridge Rectifier Diode, 8A, 400V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | GBU804 vs GBU804 |