Part Details for GBU8B-E3/45 by Vishay Semiconductors
Overview of GBU8B-E3/45 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU8B-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU8B-E3/45GI-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 3.9A GBU Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8250 / $1.9700 | Buy Now |
|
Quest Components | 3.9 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE | 128 |
|
$0.4830 / $1.6100 | Buy Now |
Part Details for GBU8B-E3/45
GBU8B-E3/45 CAD Models
GBU8B-E3/45 Part Data Attributes:
|
GBU8B-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBU8B-E3/45
Vishay Semiconductors
Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GBU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8B-E3/45
This table gives cross-reference parts and alternative options found for GBU8B-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8B-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU8B-E3/45 vs GBU8B |
GBU8B | 8 A Bridge Rectifier, 800-TUBE | onsemi | GBU8B-E3/45 vs GBU8B |
GBU8B | Bridge Rectifier Diode, 1 Phase, 3.2A, 100V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8B-E3/45 vs GBU8B |
GBU8B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU8B-E3/45 vs GBU8B |
GBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8B-E3/45 vs GBU8B |
GBU8B-E3 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8B-E3/45 vs GBU8B-E3 |
GBU8B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU8B-E3/45 vs GBU8B |
GBU8B | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | International Semiconductor Inc | GBU8B-E3/45 vs GBU8B |
GBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8B-E3/45 vs GBU8B |
GBU8B-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8B-E3/45 vs GBU8B-E3/51 |