GCH31C5C1H683JE01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP

Overview of GCH31C5C1H683JE01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GCH31C5C1H683JE01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GCH31C5C1H683JE01K
Avnet Americas Multi-Layer Ceramic Capacitor 0.068uF C0G 5% 1206 Emboss T/R (Alt: GCH31C5C1H683JE01K) Min Qty: 6000 Package Multiple: 6000 0
RFQ

CAD Models for GCH31C5C1H683JE01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCH31C5C1H683JE01K by Murata Manufacturing Co Ltd

GCH31C5C1H683JE01K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. GCH31C5C1H683JE01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for GCH31C5C1H683JE01K

This table gives cross-reference parts and alternative options found for GCH31C5C1H683JE01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCH31C5C1H683JE01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206T683J5GBLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, KEMET Corporation GCH31C5C1H683JE01K vs C1206T683J5GBLTM
C1206C683J5GAC7210 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, KEMET Corporation GCH31C5C1H683JE01K vs C1206C683J5GAC7210
C1206X683J5GALAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation GCH31C5C1H683JE01K vs C1206X683J5GALAUTO7210
C1206C683J5GAL3325 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, KEMET Corporation GCH31C5C1H683JE01K vs C1206C683J5GAL3325
C1206C683J5GAC7025 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, KEMET Corporation GCH31C5C1H683JE01K vs C1206C683J5GAC7025
1206H0500683JCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP Knowles Capacitors GCH31C5C1H683JE01K vs 1206H0500683JCB
C1206T683J5GACTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.068uF, 1206, KEMET Corporation GCH31C5C1H683JE01K vs C1206T683J5GACTM
GRM31C5C1H683JA01K Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 13" Reel/Plastic Tape Murata Manufacturing Co Ltd GCH31C5C1H683JE01K vs GRM31C5C1H683JA01K
GRT31C5C1H683JA02L Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd GCH31C5C1H683JE01K vs GRT31C5C1H683JA02L
GRT31C5C1H683JA02K CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.068 uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd GCH31C5C1H683JE01K vs GRT31C5C1H683JA02K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCH31C5C1H683JE01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCH31C5C1H683JE01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCH31C5C1H683JE01K would you like to use for your alert(s)?
  • Please alert me when GCH31C5C1H683JE01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCH31C5C1H683JE01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCH31C5C1H683JE01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCH31C5C1H683JE01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCH31C5C1H683JE01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCH31C5C1H683JE01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: