-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7151
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H102JA16J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58928 |
|
$0.0160 / $0.0290 | Buy Now |
DISTI #
64AJ4213
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H102JA16J Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
490-GCM1555C1H102JA16JCT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
106049 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H102JA16J
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H102JA16J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now |
DISTI #
81-GCM1555C1H102JA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 211093 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.001uF 50V C0G 5% 0402 Automotive RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0049 / $0.0054 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.001uF 50V C0G 5% 0402 Automotive RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0049 / $0.0054 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.001uF 50V C0G 5% 0402 Automotive RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0049 / $0.0054 | Buy Now |
|
Quest Components | 36724 |
|
$0.0193 / $0.1100 | Buy Now | |
DISTI #
GCM1555C1H102JA16J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 5% 0402 C0G (NP0) AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0050 / $0.0067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H102JA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H102JA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H102JA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H102JA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SCG102JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H102JA16J vs MBASU105SCG102JFNA01 |
C0402C102J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 0402 | KEMET Corporation | GCM1555C1H102JA16J vs C0402C102J5GAL7867 |
CML0402C0G102JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | GCM1555C1H102JA16J vs CML0402C0G102JT50V |
MCASU105SCG102JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H102JA16J vs MCASU105SCG102JFNA1J |
C1005C0G1H102JT000F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TDK Corporation | GCM1555C1H102JA16J vs C1005C0G1H102JT000F |
CS1005C0G102J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | Samwha Electronics | GCM1555C1H102JA16J vs CS1005C0G102J500NR |
SH15N102J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GCM1555C1H102JA16J vs SH15N102J500CG |
C0402C0G102J500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, 0402, | Eyang Technology Development Co Ltd | GCM1555C1H102JA16J vs C0402C0G102J500NTB |
MCASU105SCG102JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H102JA16J vs MCASU105SCG102JFNA01 |
MBASU105SCG102JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H102JA16J vs MBASU105SCG102JFNA18 |