-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1HR30BA16DCT-ND
|
DigiKey | CAP CER 0.3PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12255 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
GCM1555C1HR30BA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.3 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1HR30BA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now |
DISTI #
81-GCM1555C1HR30BA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.3 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 69042 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 0.3pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0094 / $0.0104 | Buy Now |
DISTI #
GCM1555C1HR30BA16D
|
TME | Capacitor: ceramic, MLCC, 0.3pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0042 | RFQ |
DISTI #
GCM1555C1HR30BA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.3 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: GCM1555C1HR30BA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1HR30BA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1HR30BA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1HR30BA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1HR30BA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCQ1555C1HR30BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1HR30BA16D vs GCQ1555C1HR30BB01J |
GJM1555C1HR30BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1HR30BA16D vs GJM1555C1HR30BB01J |
GCM1555C1HR30BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1HR30BA16D vs GCM1555C1HR30BA16J |
GCQ1555C1HR30BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1HR30BA16D vs GCQ1555C1HR30BB01D |
GRM1555C1HR30BA01J | Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GCM1555C1HR30BA16D vs GRM1555C1HR30BA01J |
CBR04C308B5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM1555C1HR30BA16D vs CBR04C308B5GAC |
CQ0402BRNPO9BNR30 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GCM1555C1HR30BA16D vs CQ0402BRNPO9BNR30 |
GJM1555C1HR30BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1HR30BA16D vs GJM1555C1HR30BB01D |