Part Details for GCM21A5C2E620GX01D by Murata Manufacturing Co Ltd
Overview of GCM21A5C2E620GX01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM21A5C2E620GX01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM21A5C2E620GX01D
|
Avnet Americas | Cap Ceramic Multilayer 62pF 250VDC 2% SMD Paper T/R - Tape and Reel (Alt: GCM21A5C2E620GX01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GCM21A5C2E620GX01D
|
Avnet Americas | Cap Ceramic Multilayer 62pF 250VDC 2% SMD Paper T/R - Tape and Reel (Alt: GCM21A5C2E620GX01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for GCM21A5C2E620GX01D
GCM21A5C2E620GX01D CAD Models
GCM21A5C2E620GX01D Part Data Attributes:
|
GCM21A5C2E620GX01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21A5C2E620GX01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21A5C2E620GX01D
This table gives cross-reference parts and alternative options found for GCM21A5C2E620GX01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21A5C2E620GX01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S620GT6Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000062 uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | GCM21A5C2E620GX01D vs 251R15S620GT6Z |
251R15S620GV3Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM21A5C2E620GX01D vs 251R15S620GV3Z |
251R15S620GG6Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000062 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM21A5C2E620GX01D vs 251R15S620GG6Z |
251R15S620GV3U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM21A5C2E620GX01D vs 251R15S620GV3U |
251R15S620GV4Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000062 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM21A5C2E620GX01D vs 251R15S620GV4Z |
251R15S620GT3W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | GCM21A5C2E620GX01D vs 251R15S620GT3W |
251R15S620GG3W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM21A5C2E620GX01D vs 251R15S620GG3W |
251R15S620GV3W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM21A5C2E620GX01D vs 251R15S620GV3W |
251R15S620GT6Z | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | GCM21A5C2E620GX01D vs 251R15S620GT6Z |
251R15S620GG3U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM21A5C2E620GX01D vs 251R15S620GG3U |