Part Details for GD74HCT02 by MagnaChip Semiconductor Ltd
Overview of GD74HCT02 by MagnaChip Semiconductor Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GD74HCT02
GD74HCT02 CAD Models
GD74HCT02 Part Data Attributes:
|
GD74HCT02
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT02
MagnaChip Semiconductor Ltd
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT02
This table gives cross-reference parts and alternative options found for GD74HCT02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT02NE4 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | GD74HCT02 vs SN74HCT02NE4 |
SN54HCT02J | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | GD74HCT02 vs SN54HCT02J |
SN74HCT02N | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | GD74HCT02 vs SN74HCT02N |
GD74HCT02J | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD74HCT02 vs GD74HCT02J |
CD54HCT02F/3A | IC HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | Intersil Corporation | GD74HCT02 vs CD54HCT02F/3A |
CD74HCT02EX | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | GD74HCT02 vs CD74HCT02EX |
74HCT02N,652 | 74HCT02N | NXP Semiconductors | GD74HCT02 vs 74HCT02N,652 |
CD54HCT02F3A | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT02 vs CD54HCT02F3A |
933668890652 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, DIP-14 | NXP Semiconductors | GD74HCT02 vs 933668890652 |
CD54HCT02F | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HCT02 vs CD54HCT02F |