Part Details for GE28F320W18BD60 by Intel Corporation
Overview of GE28F320W18BD60 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE28F320W18BD60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 2M X 16 FLASH 1.8V PROM, 60 ns, PBGA56 | 15348 |
|
$1.7850 / $5.1000 | Buy Now |
|
Quest Components | 2M X 16 FLASH 1.8V PROM, 60 ns, PBGA56 | 1 |
|
$9.5900 / $11.5080 | Buy Now |
Part Details for GE28F320W18BD60
GE28F320W18BD60 CAD Models
GE28F320W18BD60 Part Data Attributes
|
GE28F320W18BD60
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GE28F320W18BD60
Intel Corporation
Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,7X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for GE28F320W18BD60
This table gives cross-reference parts and alternative options found for GE28F320W18BD60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GE28F320W18BD60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58WR032QB60ZB6E | 2MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | GE28F320W18BD60 vs M58WR032QB60ZB6E |
GE28F320W18TE60 | Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | Intel Corporation | GE28F320W18BD60 vs GE28F320W18TE60 |
M58WR032FB60ZB6E | 2MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | GE28F320W18BD60 vs M58WR032FB60ZB6E |
M58WR032HT60ZB6E | 2MX16 FLASH 1.8V PROM, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | STMicroelectronics | GE28F320W18BD60 vs M58WR032HT60ZB6E |
GE28F320W18TE60 | Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | Numonyx Memory Solutions | GE28F320W18BD60 vs GE28F320W18TE60 |
PH28F320W18TC60 | Flash, 2MX16, 60ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | Intel Corporation | GE28F320W18BD60 vs PH28F320W18TC60 |
PH28F320W18TE60B | Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 | Intel Corporation | GE28F320W18BD60 vs PH28F320W18TE60B |
PH28F320W18TE60A | Flash, 2MX16, 60ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-56 | Intel Corporation | GE28F320W18BD60 vs PH28F320W18TE60A |
M58WR032FT60ZB6 | Flash, 2MX16, 60ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | Numonyx Memory Solutions | GE28F320W18BD60 vs M58WR032FT60ZB6 |
M58WR032QB60ZB6E | Flash, 2MX16, 60ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | Numonyx Memory Solutions | GE28F320W18BD60 vs M58WR032QB60ZB6E |