Part Details for GF3F1MCSCR by Amphenol Positronic
Overview of GF3F1MCSCR by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF3F1MCSCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6754
|
Newark | Gf3F1Mcscr |Positronic GF3F1MCSCR Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $9.1400 | Buy Now |
DISTI #
276-GF3F1MCSCR
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 100 |
|
$6.2900 / $10.6100 | Buy Now |
DISTI #
POSGF3F1MCSCR
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGF3F1MCSCR
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GF3F1MCSCR
GF3F1MCSCR CAD Models
GF3F1MCSCR Part Data Attributes:
|
GF3F1MCSCR
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GF3F1MCSCR
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE AND MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for GF3F1MCSCR
This table gives cross-reference parts and alternative options found for GF3F1MCSCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF3F1MCSCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF3F1MBSCR/AA | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | GF3F1MCSCR vs GF3F1MBSCR/AA |
UPPT-04-01-01-T-RA-SD-TR | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Samtec Inc | GF3F1MCSCR vs UPPT-04-01-01-T-RA-SD-TR |
GF2M2FCDSCR/AA | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | GF3F1MCSCR vs GF2M2FCDSCR/AA |
GF3F1MCSCL | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | GF3F1MCSCR vs GF3F1MCSCL |
UPPT-04-01-01-L-RA-SD-TR | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Samtec Inc | GF3F1MCSCR vs UPPT-04-01-01-L-RA-SD-TR |
GFPL3F1MA0RV | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | GF3F1MCSCR vs GFPL3F1MA0RV |
GFPL3M1FA0H | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | GF3F1MCSCR vs GFPL3M1FA0H |
GF3F1MBSCRCE-15 | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | GF3F1MCSCR vs GF3F1MBSCRCE-15 |