Part Details for GMCT14M0N00JVL by Amphenol Positronic
Overview of GMCT14M0N00JVL by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT14M0N00JVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-GMCT14M0N00JVL
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$94.8700 / $102.0700 | Order Now |
DISTI #
POSGMCT14M0N00JVL
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT14M0N00JVL
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GMCT14M0N00JVL
GMCT14M0N00JVL CAD Models
GMCT14M0N00JVL Part Data Attributes:
|
GMCT14M0N00JVL
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT14M0N00JVL
Amphenol Positronic
Board Connector, 14 Contact(s), 3 Row(s), Male, 0.15 inch Pitch, Locking, Gray Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.511 inch | |
Body Length | 1.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SLOT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | UL | |
Total Number of Contacts | 14 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for GMCT14M0N00JVL
This table gives cross-reference parts and alternative options found for GMCT14M0N00JVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMCT14M0N00JVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CED-1-A-32-A4-B1-1-SG1-Q-BL | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | GMCT14M0N00JVL vs CED-1-A-32-A4-B1-1-SG1-Q-BL |
NJS20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | GMCT14M0N00JVL vs NJS20E12192 |
CED-1-A-32-A3-B1-1-SG1-Q-BL | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle | Central Components Manufacturing | GMCT14M0N00JVL vs CED-1-A-32-A3-B1-1-SG1-Q-BL |
NJ20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | GMCT14M0N00JVL vs NJ20E14192 |
GMCT14M0E00J0 | Board Connector, 14 Contact(s), 3 Row(s), Male, 0.15 inch Pitch, Locking, Gray Insulator, Receptacle | Amphenol Positronic | GMCT14M0N00JVL vs GMCT14M0E00J0 |
NKS20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | GMCT14M0N00JVL vs NKS20E12192 |
NK20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | GMCT14M0N00JVL vs NK20E14192 |
MK20E12192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | GMCT14M0N00JVL vs MK20E12192 |
MK20E14192 | Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Natural Insulator, Receptacle | Winchester Interconnect | GMCT14M0N00JVL vs MK20E14192 |
GMCT14M0N0000 | Board Connector, 14 Contact(s), 3 Row(s), Male, 0.15 inch Pitch, Locking, Gray Insulator, Receptacle | Amphenol Positronic | GMCT14M0N00JVL vs GMCT14M0N0000 |