-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4356-1-ND
|
DigiKey | CAP CER 1UF 35V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93224 In Stock |
|
$0.0446 / $0.2900 | Buy Now |
DISTI #
GMJ107CB7105KAHR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GMJ107CB7105KAHR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0593 | Buy Now |
DISTI #
GMJ107CB7105KAHR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GMJ107CB7105KAHR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0553 | Buy Now |
DISTI #
53AJ5842
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 35 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 3975 Partner Stock |
|
$0.1120 / $0.2700 | Buy Now |
DISTI #
963-GMJ107CB7105KAHR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCG168CB7105KR 35V 1uF X7R 0603 10 % AEC-Q200 RoHS: Compliant | 52784 |
|
$0.0440 / $0.2800 | Buy Now |
|
Future Electronics | 0603 35V X7R 105 10% automotive RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0461 / $0.0518 | Buy Now |
|
Future Electronics | 0603 35V X7R 105 10% automotive RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0461 / $0.0518 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 1 µF - ±10% Tolerance - 35V - X7R Temperature Coefficient - AEC-Q200 Ratings - 0603 (1608 Metric) - Surface Mount, MLCC. RoHS: Compliant |
39000 In Stock |
|
$0.0427 / $0.0513 | Buy Now |
|
Quest Components | 141 |
|
$0.0840 / $0.2800 | Buy Now | |
DISTI #
GMJ107CB7105KAHR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCG168CB7105KR 35V 1uF X7R 0603 10 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 72000 In Stock |
|
$0.0460 / $0.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMJ107CB7105KAHR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMJ107CB7105KAHR
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GMJ107CB7105KAHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMJ107CB7105KAHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCG168CB7105KRPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107CB7105KAHR vs MMJCG168CB7105KRPA18 |
MCASG168AB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107CB7105KAHR vs MCASG168AB7105KTNA1J |
MBASG168AB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107CB7105KAHR vs MBASG168AB7105KTNA18 |
MBASG168AB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107CB7105KAHR vs MBASG168AB7105KTNA01 |
MMASG168AB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107CB7105KAHR vs MMASG168AB7105KTNA18 |
MBJCG168CB7105KRPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107CB7105KAHR vs MBJCG168CB7105KRPA01 |
MMJCG168CB7105KRPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107CB7105KAHR vs MMJCG168CB7105KRPA01 |
MBJCG168CB7105KRPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMJ107CB7105KAHR vs MBJCG168CB7105KRPA18 |