Part Details for GP1A57HRJ00F by Socle Technology Corporation
Overview of GP1A57HRJ00F by Socle Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP1A57HRJ00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1855-1043-ND
|
DigiKey | SENSOR OPTICAL 10MM PCB MOUNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6294 In Stock |
|
$1.7777 / $3.9500 | Buy Now |
|
Future Electronics | GP1A Series 10 mm 10 V 0.5 us Transmissive Photointerrupter with Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.8800 / $1.9900 | Buy Now |