-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17676-1-ND
|
DigiKey | CAP CER 220PF 25V X7R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36705 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
GRM033R71E221JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 25 V, ± 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71E221JA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
81-GRM033R71E221JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 25 VDC 5% 0201 X7R RoHS: Compliant | 38221 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 220pF 25V X7R 5% Pad SMD 0201 125C RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 15000 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
GRM033R71E221JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 25 VDC 5% 0201 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
GRM033R71E221JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 25 V, ± 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71E221JA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
GRM033R71E221JA01D
|
TME | Capacitor: ceramic, MLCC, 220pF, 25V, X7R, ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0030 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033R71E221JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71E221JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM033R71E221JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71E221JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR71E221JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GRM033R71E221JA01D vs KGM03AR71E221JH |
C0201X7R250-221JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM033R71E221JA01D vs C0201X7R250-221JPE |
C0201X7R250-221JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM033R71E221JA01D vs C0201X7R250-221JPU |
C0201X7R250-221JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM033R71E221JA01D vs C0201X7R250-221JGU |
NMC0201X7R221J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00022uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | GRM033R71E221JA01D vs NMC0201X7R221J25TRP |
02013C221JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GRM033R71E221JA01D vs 02013C221JA79A |
NMC0201X7R221J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00022uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | GRM033R71E221JA01D vs NMC0201X7R221J25TRPLP |