-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362336
|
Verical | Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 5560 Package Multiple: 10 | Americas - 15470 |
|
$0.0129 / $0.0152 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 76000 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Bristol Electronics | 76716 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10±%, X5R Temp Coef. | 30093 |
|
$0.0296 / $0.0988 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10±%, X5R Temp Coef. | 60800 |
|
$0.0120 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10±%, X5R Temp Coef. | 58 |
|
$0.0944 / $0.1180 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10±%, X5R Temp Coef. | 2312 |
|
$0.0280 / $0.1400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10±%, X5R Temp Coef. | 48000 |
|
$0.0371 / $0.2470 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 10±%, X5R Temp Coef. | 11504 |
|
$0.0494 / $0.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188R60J475KE19D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R60J475KE19D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188R60J475KE19D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R60J475KE19D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASJ168SB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R60J475KE19D vs MBASJ168SB5475KTNA01 |
CS1608X5R475K6R3NRB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samwha Electronics | GRM188R60J475KE19D vs CS1608X5R475K6R3NRB |
0603X475K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 4.7uF, 0603 | Fenghua (HK) Electronics Ltd | GRM188R60J475KE19D vs 0603X475K6R3CT |
MMASJ168SB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R60J475KE19D vs MMASJ168SB5475KTNA01 |
C0603C475K9PAL | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 4.7uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | GRM188R60J475KE19D vs C0603C475K9PAL |
JMK107BJ475KA | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R60J475KE19D vs JMK107BJ475KA |
MBASJ168SB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R60J475KE19D vs MBASJ168SB5475KTNA18 |