Part Details for GRM42-6Y5V475Z010AL by Murata Manufacturing Co Ltd
Overview of GRM42-6Y5V475Z010AL by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM42-6Y5V475Z010AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 4.7uf, 10V, 80±%, Y5V Temp Coef. | 4117 |
|
$0.0450 / $0.1000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 10V, 80±%, Y5V Temp Coef. | 2332 |
|
$0.0750 / $0.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2090 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM42-6Y5V475Z010AL
GRM42-6Y5V475Z010AL CAD Models
GRM42-6Y5V475Z010AL Part Data Attributes:
|
GRM42-6Y5V475Z010AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6Y5V475Z010AL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6Y5V475Z010AL
This table gives cross-reference parts and alternative options found for GRM42-6Y5V475Z010AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6Y5V475Z010AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062F475Z6BB0D | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | YAGEO Corporation | GRM42-6Y5V475Z010AL vs 12062F475Z6BB0D |
GRM42-6Y5V475Z010AD | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6Y5V475Z010AL vs GRM42-6Y5V475Z010AD |
NMC1206Y5V475Z10TRP | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | GRM42-6Y5V475Z010AL vs NMC1206Y5V475Z10TRP |
1206ZG475ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM42-6Y5V475Z010AL vs 1206ZG475ZAJ2A |
100R18Y475ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6Y5V475Z010AL vs 100R18Y475ZV4E |
12062F475Z6BF0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | GRM42-6Y5V475Z010AL vs 12062F475Z6BF0D |
100R18Y475ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6Y5V475Z010AL vs 100R18Y475ZV4T |
NMC1206Y5V475Z10TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | GRM42-6Y5V475Z010AL vs NMC1206Y5V475Z10TRPLP |