-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8981
|
Newark | Cap, Mlcc, Aec-Q200, X5R, 47Uf/6.3V, 0805, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:47 F, Voltage Rating:6.3V, Capacitance Tolerance: 20%, Dielectric Characteristic:X5R, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT21BR60J476ME13L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11774 |
|
$0.1670 / $0.5100 | Buy Now |
DISTI #
64AJ4452
|
Newark | Cap, 47Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRT21BR60J476ME13L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1230 | Buy Now |
DISTI #
490-12371-1-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
339226 In Stock |
|
$0.1077 / $0.5100 | Buy Now |
DISTI #
GRT21BR60J476ME13L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: GRT21BR60J476ME13L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0880 | Buy Now |
DISTI #
81-GRT21BR60J476ME3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0805 X5R AEC-Q200 RoHS: Compliant | 945 |
|
$0.0990 / $0.5000 | Buy Now |
DISTI #
V36:1790_07266031
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C Automotive AEC-Q200 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2212 | Americas - 57000 |
|
$0.0960 / $0.1070 | Buy Now |
DISTI #
V72:2272_07266031
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2204 Container: Cut Strips | Americas - 992 |
|
$0.1081 / $0.4546 | Buy Now |
|
Future Electronics | 0805 47 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0883 / $0.0966 | Buy Now |
|
Future Electronics | 0805 47 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1323Cut Tape/Mini-Reel |
|
$0.1850 / $0.3900 | Buy Now |
|
Future Electronics | 0805 47 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0883 / $0.0978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT21BR60J476ME13L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT21BR60J476ME13L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRT21BR60J476ME13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT21BR60J476ME13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805MRX5R5BB476 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRT21BR60J476ME13L vs CC0805MRX5R5BB476 |
MSASJ21GBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRT21BR60J476ME13L vs MSASJ21GBB5476MTNA01 |