Part Details for GS8182T19BD-435M by GSI Technology
Overview of GS8182T19BD-435M by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GS8182T19BD-435M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8182T19BD-435M
|
Avnet Americas | SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA - Bulk (Alt: GS8182T19BD-435M) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$133.4640 / $164.3400 | Buy Now |
DISTI #
GS8182T19BD-435M
|
Avnet Americas | SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA - Bulk (Alt: GS8182T19BD-435M) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$133.4640 / $164.3400 | Buy Now |
Part Details for GS8182T19BD-435M
GS8182T19BD-435M CAD Models
GS8182T19BD-435M Part Data Attributes:
|
GS8182T19BD-435M
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8182T19BD-435M
GSI Technology
DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE, LATE WRITE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for GS8182T19BD-435M
This table gives cross-reference parts and alternative options found for GS8182T19BD-435M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8182T19BD-435M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V2556XS100BGI8 | ZBT SRAM, 128KX36, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | GS8182T19BD-435M vs 71V2556XS100BGI8 |
CY7C1145KV18-450BZXC | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | GS8182T19BD-435M vs CY7C1145KV18-450BZXC |
CY7C2268KV18-550BZC | DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Infineon Technologies AG | GS8182T19BD-435M vs CY7C2268KV18-550BZC |
R1Q3A3636ABG-33R | 1MX36 QDR SRAM, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LBGA-165 | Renesas Electronics Corporation | GS8182T19BD-435M vs R1Q3A3636ABG-33R |
GS841E18AI-133I | Cache Tag SRAM, 256KX18, 11ns, CMOS, PBGA119, FBGA-119 | GSI Technology | GS8182T19BD-435M vs GS841E18AI-133I |
GS8161E36DGD-333I | Cache SRAM, 512KX36, 4.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182T19BD-435M vs GS8161E36DGD-333I |
GS8161E36DGD-150 | Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182T19BD-435M vs GS8161E36DGD-150 |
IDT71V2548XS133PF | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | GS8182T19BD-435M vs IDT71V2548XS133PF |
IDT71V2548S100B | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | GS8182T19BD-435M vs IDT71V2548S100B |
GS8162Z18DD-150IVT | ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS8182T19BD-435M vs GS8162Z18DD-150IVT |