GSOT36C-HT3-GS08
Description: Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional,

Overview of GSOT36C-HT3-GS08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for GSOT36C-HT3-GS08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Quest Components   84
  • 1 $1.6500
  • 16 $0.9900
  • 62 $0.8250
$0.8250 / $1.6500 Buy Now

CAD Models for GSOT36C-HT3-GS08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSOT36C-HT3-GS08 by Vishay Intertechnologies

GSOT36C-HT3-GS08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Clamping Voltage-Max
75 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
36 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. GSOT36C-HT3-GS08
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional,
    VS

Alternate Parts for GSOT36C-HT3-GS08

This table gives cross-reference parts and alternative options found for GSOT36C-HT3-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT36C-HT3-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSOT36C-E3-08 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-E3-08
GSOT36C-HE3-18 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-HE3-18
GSOT36C-G3-18 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-G3-18
GSOT36C-HT3-GS08 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, LLP75-3B, 3 PIN Vishay Semiconductors GSOT36C-HT3-GS08 vs GSOT36C-HT3-GS08
GSOT36C-G3-08 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-G3-08
GSOT36C-HE3-08 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-HE3-08
GSOT36C-E3-18 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-E3-18
Part Number Description Manufacturer Compare
GSOT36C-HE3-18 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-HE3-18
GSOT36C-G3-18 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-G3-18
GSOT36C-HE3-08 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-HE3-08
GSOT36C-E3-18 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-E3-18
GSOT36C-E3-08 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-E3-08
GSOT36C-G3-08 Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies GSOT36C-HT3-GS08 vs GSOT36C-G3-08

Related Parts for GSOT36C-HT3-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSOT36C-HT3-GS08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSOT36C-HT3-GS08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GSOT36C-HT3-GS08 would you like to use for your alert(s)?
  • Please alert me when GSOT36C-HT3-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSOT36C-HT3-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSOT36C-HT3-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSOT36C-HT3-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSOT36C-HT3-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSOT36C-HT3-GS08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: