Part Details for H11F1SM by Fairchild Semiconductor Corporation
Overview of H11F1SM by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11F1SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | 108 |
|
$1.1360 / $2.2720 | Buy Now | |
|
Chip1Cloud | OPTOISOLTR 7.5KV PHOTO FET 6-SMD | 8000 |
|
RFQ |
Part Details for H11F1SM
H11F1SM CAD Models
H11F1SM Part Data Attributes:
|
H11F1SM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11F1SM
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11F1SM
This table gives cross-reference parts and alternative options found for H11F1SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11F1S | FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | H11F1SM vs H11F1S |
H11F1SM | 6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG | onsemi | H11F1SM vs H11F1SM |
H11F1-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL FET OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | H11F1SM vs H11F1-SMT&R |
H11F1SM | FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | H11F1SM vs H11F1SM |
H11F1SMT&R | FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | H11F1SM vs H11F1SMT&R |