Part Details for H2009NLT by Pulse Electronics Corporation
Overview of H2009NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H2009NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6802
|
Newark | Mdl, dual,100P,1:1,smt, tr, Npb/T&r |Pulse H2009NLT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1100 / $5.9900 | Buy Now |
DISTI #
553-H2009NLTCT-ND
|
DigiKey | XFRMR MAGNT MOD 2PORT POE 10/100 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
320 In Stock |
|
$5.8102 / $9.9300 | Buy Now |
DISTI #
H2009NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.1dB Surface Mount - Tape and Reel (Alt: H2009NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.3343 / $6.0665 | Buy Now |
DISTI #
673-H2009NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port RoHS: Compliant | 0 |
|
$5.8100 / $9.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$5.5800 | Buy Now |
|
Onlinecomponents.com | MDL,DUAL,100P,1:1,SMT,TR, NPB RoHS: Compliant | 0 |
|
$5.1900 / $10.8800 | Buy Now |
DISTI #
H2009NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.1dB Surface Mount - Tape and Reel (Alt: H2009NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.3343 / $6.0665 | Buy Now |
DISTI #
000000000001496263
|
Sager | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port | 0 |
|
Buy Now | |
DISTI #
H2009NLT
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.1dB Surface Mount - Tape and Reel (Alt: H2009NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for H2009NLT
H2009NLT CAD Models
H2009NLT Part Data Attributes:
|
H2009NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H2009NLT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | UL | |
Height | 6.12 mm | |
Isolation Voltage | 1500 V | |
Length | 15.11 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.16 mm |
Alternate Parts for H2009NLT
This table gives cross-reference parts and alternative options found for H2009NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2009NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM51524 | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1; 1CT:1CT | Bourns Inc | H2009NLT vs SM51524 |
SM51523EL | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1; 1CT:1CT, ROHS COMPLIANT | Bourns Inc | H2009NLT vs SM51523EL |
H2014T | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H2009NLT vs H2014T |
H2014 | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H2009NLT vs H2014 |