Part Details for H22A1 by Fairchild Semiconductor Corporation
Overview of H22A1 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for H22A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PHOTO GAP DETECTOR, 1-CHANNEL, GAP-1C | 38 |
|
$4.0000 / $6.0000 | Buy Now |
|
Perfect Parts Corporation | 8 |
|
RFQ |
Part Details for H22A1
H22A1 CAD Models
H22A1 Part Data Attributes
|
H22A1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H22A1
Fairchild Semiconductor Corporation
Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.15 mm | |
Surface Mount | NO |