Part Details for HCNW2611 by Avago Technologies
Overview of HCNW2611 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW2611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 186 |
|
RFQ | ||
|
ComSIT USA | High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps RoHS: Compliant | Europe - 210 |
|
RFQ | |
DISTI #
SMC-HCNW2611
|
Sensible Micro Corporation | Logic Ic Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10Mbps RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1432 Container: Tubes | 78 |
|
$1.9281 / $2.0747 | RFQ |
Part Details for HCNW2611
HCNW2611 CAD Models
HCNW2611 Part Data Attributes
|
HCNW2611
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCNW2611
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SURFACE MOUNT, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.400 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW2611
This table gives cross-reference parts and alternative options found for HCNW2611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW2611-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | Avago Technologies | HCNW2611 vs HCNW2611-000E |
HCNW2611-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | Broadcom Limited | HCNW2611 vs HCNW2611-000E |
HCNW2611 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, DIP-8 | Broadcom Limited | HCNW2611 vs HCNW2611 |