-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1128-5-ND
|
DigiKey | OPTOISO 5KV 2CH GATE DVR 16SO Min Qty: 1485 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6974 | Buy Now |
DISTI #
HCPL-314J
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC - Rail/Tube (Alt: HCPL-314J) RoHS: Not Compliant Min Qty: 1530 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.3338 / $2.7456 | Buy Now |
DISTI #
630-HCPL-314J
|
Mouser Electronics | High Speed Optocouplers 0.4A IGBT Gate Drive RoHS: Not Compliant | 0 |
|
$2.5800 / $6.0100 | Order Now |
DISTI #
HCPL-314J
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC - Rail/Tube (Alt: HCPL-314J) RoHS: Not Compliant Min Qty: 1530 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.3338 / $2.7456 | Buy Now |
DISTI #
HCPL-314J
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC - Rail/Tube (Alt: HCPL-314J) RoHS: Not Compliant Min Qty: 1530 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.3338 / $2.7456 | Buy Now |
DISTI #
HCPL-314J
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC (Alt: HCPL-314J) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-314J
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-314J
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 0.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for HCPL-314J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-314J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-314J | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16 | Agilent Technologies Inc | HCPL-314J vs HCPL-314J |
HCPL-314J | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-16 | Avago Technologies | HCPL-314J vs HCPL-314J |
HCPL-314J#500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-16 | Broadcom Limited | HCPL-314J vs HCPL-314J#500 |
HCPL-314J | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16 | Hewlett Packard Co | HCPL-314J vs HCPL-314J |
HCPL-314J500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Agilent Technologies Inc | HCPL-314J vs HCPL-314J500 |
HCPL-314J500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Avago Technologies | HCPL-314J vs HCPL-314J500 |
HCPL-314J#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-16 | Avago Technologies | HCPL-314J vs HCPL-314J#500 |