Part Details for HCPL-8100 by Agilent Technologies Inc
Overview of HCPL-8100 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-8100
HCPL-8100 CAD Models
HCPL-8100 Part Data Attributes:
|
HCPL-8100
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-8100
Agilent Technologies Inc
Line Driver, 1 Func, 1 Driver, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 3.92 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCPL-8100
This table gives cross-reference parts and alternative options found for HCPL-8100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-8100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-8100-000E | Line Driver, 1 Func, 1 Driver, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-8100 vs HCPL-8100-000E |
HCPL-8100 | Line Driver, 1 Func, 1 Driver, PDIP8, DIP-8 | Broadcom Limited | HCPL-8100 vs HCPL-8100 |
HCPL-8100-000E | LINE DRIVER, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-8100 vs HCPL-8100-000E |
HCPL-8100 | LINE DRIVER, PDIP8, DIP-8 | Avago Technologies | HCPL-8100 vs HCPL-8100 |