Part Details for HD6433258P10 by Hitachi Ltd
Overview of HD6433258P10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HD6433258P10
HD6433258P10 CAD Models
HD6433258P10 Part Data Attributes:
|
HD6433258P10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6433258P10
Hitachi Ltd
Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PDIP64, SHRINK, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | SHRINK, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | H8/300 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 57.6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 10 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD6433258P10
This table gives cross-reference parts and alternative options found for HD6433258P10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6433258P10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6433248P10 | Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PDIP64, SHRINK, DIP-64 | Hitachi Ltd | HD6433258P10 vs HD6433248P10 |
HD6433238P10 | Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PDIP64, SHRINK, DIP-64 | Hitachi Ltd | HD6433258P10 vs HD6433238P10 |
HD6433248F10 | Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PQFP64, QFP-64 | Hitachi Ltd | HD6433258P10 vs HD6433248F10 |
HD6473228F10 | Microcontroller, 8-Bit, OTPROM, H8/300 CPU, 10MHz, CMOS, PQFP64, QFP-64 | Hitachi Ltd | HD6433258P10 vs HD6473228F10 |
HD6433238F10 | Microcontroller, 8-Bit, MROM, H8/300 CPU, 10MHz, CMOS, PQFP64, QFP-64 | Hitachi Ltd | HD6433258P10 vs HD6433238F10 |