-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Manchester Encoder-Decoder, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6796
|
Newark | Ic, encoder/Decoder, cmos, sop,20Pin, plastic Rohs Compliant: Yes |Renesas HD9P6409-9Z96 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HD9P6409-9Z96-ND
|
DigiKey | IC MANCHESTER ENCODER/DEC 20SOIC Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.4621 | Buy Now |
DISTI #
HD9P6409-9Z96
|
Avnet Americas | Encoder/Decoder 20-Pin SOIC W - Tape and Reel (Alt: HD9P6409-9Z96) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$50.7619 / $57.9565 | Buy Now |
DISTI #
968-HD9P6409-9Z96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers W/ANNEAL ENC/DEC 1MHZ 20 -40+85C RoHS: Compliant | 0 |
|
$50.4600 | Order Now |
|
Future Electronics | Pb-Free w/Anneal ENC/DEC 1MHZ 20SOIC -40+85C, T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$49.4800 | Buy Now |
|
Future Electronics | Pb-Free w/Anneal ENC/DEC 1MHZ 20SOIC -40+85C, T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$56.3700 / $59.1900 | Buy Now |
DISTI #
HD9P6409-9Z96
|
Avnet Americas | Encoder/Decoder 20-Pin SOIC W - Tape and Reel (Alt: HD9P6409-9Z96) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$50.7619 / $57.9565 | Buy Now |
DISTI #
HD9P6409-9Z96
|
Avnet Silica | Encoder/Decoder 20-Pin SOIC W (Alt: HD9P6409-9Z96) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD9P6409-9Z96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD9P6409-9Z96
Renesas Electronics Corporation
CMOS Manchester Encoder-Decoder, SOICW, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HD9P6409-9Z96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD9P6409-9Z96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD1-15531B-2 | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | HD9P6409-9Z96 vs HD1-15531B-2 |
PQ8023A | Manchester Encoder/Decoder, CMOS, PDIP20, | LSI Corporation | HD9P6409-9Z96 vs PQ8023A |
3D7523-5 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | HD9P6409-9Z96 vs 3D7523-5 |
HS-15530RH | DATACOM, MANCHESTER ENCODER/DECODER, CDIP24 | Intersil Corporation | HD9P6409-9Z96 vs HS-15530RH |
HD1-15531B/883 | Manchester Encoder/Decoder, CDIP40, | Rochester Electronics LLC | HD9P6409-9Z96 vs HD1-15531B/883 |
HD9P6409-9Z | CMOS Manchester Encoder-Decoder, SOICW, /Tube | Renesas Electronics Corporation | HD9P6409-9Z96 vs HD9P6409-9Z |
3D7503G-10 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, GULLWING, DIP-14 | Data Delay Devices Inc | HD9P6409-9Z96 vs 3D7503G-10 |
3D7503G-40 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, GULLWING, DIP-14 | Data Delay Devices Inc | HD9P6409-9Z96 vs 3D7503G-40 |
3D7503D-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Data Delay Devices Inc | HD9P6409-9Z96 vs 3D7503D-5 |
HD4-15531-9 | Manchester Encoder/Decoder, CMOS, CQCC44, | Harris Semiconductor | HD9P6409-9Z96 vs HD4-15531-9 |