Part Details for HDSP-5601-GH000 by Broadcom Limited
Overview of HDSP-5601-GH000 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSP-5601-GH000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-5601-GH000-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4 In Stock |
|
$3.7600 | Buy Now |
Part Details for HDSP-5601-GH000
HDSP-5601-GH000 CAD Models
HDSP-5601-GH000 Part Data Attributes
|
HDSP-5601-GH000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-5601-GH000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.22mm, 0.560 INCH, PLASTIC, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.560 INCH, PLASTIC, DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-5601-GH000
This table gives cross-reference parts and alternative options found for HDSP-5601-GH000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5601-GH000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5601-GH000 | 7 SEG NUMERIC DISPLAY, GREEN, 14.22mm, 0.560 INCH, PLASTIC, DIP-10 | Avago Technologies | HDSP-5601-GH000 vs HDSP-5601-GH000 |