Part Details for HFBR-57E0PZ by Avago Technologies
Overview of HFBR-57E0PZ by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-57E0PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$83.9800 / $88.4000 | Buy Now |
Part Details for HFBR-57E0PZ
HFBR-57E0PZ CAD Models
HFBR-57E0PZ Part Data Attributes:
|
HFBR-57E0PZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-57E0PZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL OUTPUT POWER FOR THE FIBER TYPE 62.5/125 IS 0.0269 MW | |
Body Breadth | 13.8 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 55.2 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.0398 mW | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for HFBR-57E0PZ
This table gives cross-reference parts and alternative options found for HFBR-57E0PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-57E0PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-57E0AP | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount | Broadcom Limited | HFBR-57E0PZ vs HFBR-57E0AP |
HFBR-57E0PZ | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount | Broadcom Limited | HFBR-57E0PZ vs HFBR-57E0PZ |
HFBR-57E0AP | FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR | Avago Technologies | HFBR-57E0PZ vs HFBR-57E0AP |
HFBR-57E0APZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR | Avago Technologies | HFBR-57E0PZ vs HFBR-57E0APZ |
HFBR-57E0P | FIBER OPTIC TRANSCEIVER, 1270-1380nm, SURFACE MOUNT, LC CONNECTOR | Avago Technologies | HFBR-57E0PZ vs HFBR-57E0P |