Part Details for HI3-574AJN-5 by Renesas Electronics Corporation
Overview of HI3-574AJN-5 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HI3-574AJN-5
HI3-574AJN-5 CAD Models
HI3-574AJN-5 Part Data Attributes:
|
HI3-574AJN-5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI3-574AJN-5
Renesas Electronics Corporation
A/D Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-12 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |