Part Details for HI5905IN by Harris Semiconductor
Overview of HI5905IN by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI5905IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI5905IN-ND
|
DigiKey | 14-BIT, 5 MSPS A/D CONVERTER Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1056 In Stock |
|
$31.5000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 14 Bit, 44 Pin, QFP | 170 |
|
$17.2500 / $19.5000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 14 Bit, 44 Pin, QFP | 40 |
|
$25.5000 / $30.0000 | Buy Now |
|
Rochester Electronics | 14-BIT, 5 MSPS A/D CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1056 |
|
$27.0400 / $31.8100 | Buy Now |
Part Details for HI5905IN
HI5905IN CAD Models
HI5905IN Part Data Attributes:
|
HI5905IN
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI5905IN
Harris Semiconductor
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQFP44, MQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | MQFP-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.015% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3571 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for HI5905IN
This table gives cross-reference parts and alternative options found for HI5905IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5905IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5905IN | 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MQFP-44 | Intersil Corporation | HI5905IN vs HI5905IN |