There are no models available for this part yet.
Overview of HLMA-PF00-N0000 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUB15PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15PIN0-000 D-Subminiature (DB15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUB9PIN00-000 | Amphenol Cables on Demand | Amphenol CN-DSUB9PIN00-000 D-Subminiature (DB9 Male D-Sub) Connector, 9-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for HLMA-PF00-N0000 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HLMA-PF00-N0000-ND
|
DigiKey | LED RED CLEAR T/H AXIAL Min Qty: 6000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6911 | Buy Now | |
DISTI #
HLMA-PF00-N0000
|
Avnet Americas | LED Uni-Color Red 640nm 2-Pin Bulk - Bulk (Alt: HLMA-PF00-N0000) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6134 / $0.7216 | Buy Now | |
DISTI #
630-HLMA-PF00-N0000
|
Mouser Electronics | Standard LEDs - SMD Poly Ftop Red RoHS: Compliant | 0 |
|
$0.6660 / $0.6770 | Order Now | |
DISTI #
HLMA-PF00-N0000
|
EBV Elektronik | LED Uni-Color Red 640nm 2-Pin Bulk (Alt: HLMA-PF00-N0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HLMA-PF00-N0000 by Broadcom Limited
Part Data Attributes for HLMA-PF00-N0000 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
17 Weeks
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e3
|
Lens Type
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom
|
75.0 mcd
|
Mounting Feature
|
AXIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.16 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
640 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
CYLINDRICAL
|
Size
|
1.78 mm
|
Surface Mount
|
NO
|
T-code
|
T-3/4
|
Terminal Finish
|
TIN
|
Viewing Angle
|
125 deg
|
Alternate Parts for HLMA-PF00-N0000
This table gives cross-reference parts and alternative options found for HLMA-PF00-N0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PF00-N0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-PF00-N0000 | T-3/4 SINGLE COLOR LED, RED, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-PF00-N0000 vs HLMA-PF00-N0000 |