Part Details for HLMP-0301 by Fairchild Semiconductor Corporation
Overview of HLMP-0301 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Part Details for HLMP-0301
HLMP-0301 CAD Models
HLMP-0301 Part Data Attributes
|
HLMP-0301
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HLMP-0301
Fairchild Semiconductor Corporation
Single Color LED, High Efficiency Red, Diffused Red, 7.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.69 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 7.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for HLMP-0301
This table gives cross-reference parts and alternative options found for HLMP-0301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0301 | Single Color LED, High Efficiency Red, Tinted Diffused, 7.6mm | Agilent Technologies Inc | HLMP-0301 vs HLMP-0301 |
HLMP-0301 | Single Color LED, High Efficiency Red, Diffused, 7.6mm | Hewlett Packard Co | HLMP-0301 vs HLMP-0301 |
HLMP-0301 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0301 vs HLMP-0301 |
HLMP-0301 | Single Color LED, High Efficiency Red, Tinted Diffused, 7.4mm, 2.50 X 7.40 MM, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-0301 vs HLMP-0301 |
HLMP-0301 | Single Color LED, High Efficiency Red, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-0301 vs HLMP-0301 |