Part Details for HLMP-AG70-Z20DD by Broadcom Limited
Overview of HLMP-AG70-Z20DD by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HLMP-AG70-Z20DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-AG70-Z20DD-ND
|
DigiKey | LED RED DIFFUSED 5MM OVAL T/H Min Qty: 16000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2512 | Buy Now |
DISTI #
HLMP-AG70-Z20DD
|
Avnet Americas | LED Uni-Color Red 626nm Standard LED 2-Pin Ammo - Tape and Reel (Alt: HLMP-AG70-Z20DD) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2560 | Buy Now |
DISTI #
630-HLMP-AG70-Z20DD
|
Mouser Electronics | Standard LEDs - Through Hole Lamp,5mm,AlInGaP,Red 30X70deg RoHS: Compliant | 0 |
|
$0.2680 | Order Now |
DISTI #
HLMP-AG70-Z20DD
|
Avnet Americas | LED Uni-Color Red 626nm Standard LED 2-Pin Ammo - Tape and Reel (Alt: HLMP-AG70-Z20DD) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2560 | Buy Now |
DISTI #
HLMP-AG70-Z20DD
|
EBV Elektronik | LED Uni-Color Red 626nm Standard LED 2-Pin Ammo (Alt: HLMP-AG70-Z20DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-AG70-Z20DD
HLMP-AG70-Z20DD CAD Models
HLMP-AG70-Z20DD Part Data Attributes:
|
HLMP-AG70-Z20DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-AG70-Z20DD
Broadcom Limited
Single Color LED, Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 2.4 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Peak Wavelength | 634 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | TIN | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-AG70-Z20DD
This table gives cross-reference parts and alternative options found for HLMP-AG70-Z20DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-AG70-Z20DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-AG70-Z20DD | SINGLE COLOR LED | Avago Technologies | HLMP-AG70-Z20DD vs HLMP-AG70-Z20DD |
HLMP-AG70-Y10DD | SINGLE COLOR LED | Avago Technologies | HLMP-AG70-Z20DD vs HLMP-AG70-Y10DD |
HLMP-AG70-Y10DD | Single Color LED | Broadcom Limited | HLMP-AG70-Z20DD vs HLMP-AG70-Y10DD |