Part Details for HLMP-D105-M0002 by Agilent Technologies Inc
Overview of HLMP-D105-M0002 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-002.5 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD15MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MM0-002.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSSMDB9MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MM0-002.5 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Male 2.5ft |
Part Details for HLMP-D105-M0002
HLMP-D105-M0002 CAD Models
HLMP-D105-M0002 Part Data Attributes
|
HLMP-D105-M0002
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-D105-M0002
Agilent Technologies Inc
Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | UNTINTED NONDIFFUSED RED | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |