Part Details for HLMP-D150-C0002 by Avago Technologies
Overview of HLMP-D150-C0002 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HLMP-D150-C0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | 224 |
|
$0.3585 / $0.7170 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
Part Details for HLMP-D150-C0002
HLMP-D150-C0002 CAD Models
HLMP-D150-C0002 Part Data Attributes
|
HLMP-D150-C0002
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-D150-C0002
Avago Technologies
T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-D150-C0002
This table gives cross-reference parts and alternative options found for HLMP-D150-C0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D150-C0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D150-F00B1 | SINGLE COLOR LED | Avago Technologies | HLMP-D150-C0002 vs HLMP-D150-F00B1 |
HLMP-D150-NZ001 | SINGLE COLOR LED | Avago Technologies | HLMP-D150-C0002 vs HLMP-D150-NZ001 |
HLMP-D150-MX000 | SINGLE COLOR LED | Avago Technologies | HLMP-D150-C0002 vs HLMP-D150-MX000 |
HLMP-D150-QY0B2 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D150-C0002 vs HLMP-D150-QY0B2 |
HLMP-D150-CR0DH | SINGLE COLOR LED | Avago Technologies | HLMP-D150-C0002 vs HLMP-D150-CR0DH |
HLMP-D150-QZ001 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D150-C0002 vs HLMP-D150-QZ001 |
HLMP-D150-NV0DD | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D150-C0002 vs HLMP-D150-NV0DD |
HLMP-D150-DN0B1 | SINGLE COLOR LED | Avago Technologies | HLMP-D150-C0002 vs HLMP-D150-DN0B1 |
HLMP-D150-JV0DH | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D150-C0002 vs HLMP-D150-JV0DH |
HLMP-D150-Y00B1 | Single Color LED, Deep Red, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D150-C0002 vs HLMP-D150-Y00B1 |