Part Details for HLMP-HB75-UVBDD by Broadcom Limited
Overview of HLMP-HB75-UVBDD by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-HB75-UVBDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-HB75-UVBDDCT-ND
|
DigiKey | LED BLUE DIFFUSED 5MM OVAL T/H Min Qty: 10000 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4502 | Buy Now |
DISTI #
HLMP-HB75-UVBDD
|
Avnet Americas | LED Single Standard Blue 470nm 30mA 2-Pin T-1 3/4 Ammo Pack - Tape and Reel (Alt: HLMP-HB75-UVBDD) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
630-HLMP-HB75-UVBDD
|
Mouser Electronics | Standard LEDs - Through Hole InGaN Blue 40x100 Degrees RoHS: Compliant | 0 |
|
$0.5020 | Order Now |
DISTI #
HLMP-HB75-UVBDD
|
Avnet Americas | LED Single Standard Blue 470nm 30mA 2-Pin T-1 3/4 Ammo Pack - Tape and Reel (Alt: HLMP-HB75-UVBDD) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
HLMP-HB75-UVBDD
|
EBV Elektronik | LED Single Standard Blue 470nm 30mA 2-Pin T-1 3/4 Ammo Pack (Alt: HLMP-HB75-UVBDD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1897154
|
Farnell | LED, 5MM, BLUE, 1.38CD, 470NM RoHS: Compliant Min Qty: 10000 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.5015 | Buy Now |
Part Details for HLMP-HB75-UVBDD
HLMP-HB75-UVBDD CAD Models
HLMP-HB75-UVBDD Part Data Attributes:
|
HLMP-HB75-UVBDD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-HB75-UVBDD
Broadcom Limited
Single Color LED, Blue, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 1170.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 464 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for HLMP-HB75-UVBDD
This table gives cross-reference parts and alternative options found for HLMP-HB75-UVBDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-HB75-UVBDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-HB74-UVBDD | Single Color LED, Blue, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-HB75-UVBDD vs HLMP-HB74-UVBDD |