Part Details for HLMP-K401 by Agilent Technologies Inc
Overview of HLMP-K401 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4013DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 17A 300Mohm LDPAK(S)-(1)/To-263 | |
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P | |
RJK4015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 30A 165Mohm To-3P |
Price & Stock for HLMP-K401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Amber, Diffused | 8755 |
|
$0.1050 / $0.6000 | Buy Now |
Part Details for HLMP-K401
HLMP-K401 CAD Models
HLMP-K401 Part Data Attributes
|
HLMP-K401
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-K401
Agilent Technologies Inc
Single Color LED, Orange, Diffused, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 600 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-K401
This table gives cross-reference parts and alternative options found for HLMP-K401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-K401 | T-1 SINGLE COLOR LED, ORANGE, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K401 vs HLMP-K401 |
HLMP-K401 | Single Color LED, Soft Orange, Diffused Orange, T-1, 3mm, | Fairchild Semiconductor Corporation | HLMP-K401 vs HLMP-K401 |
HLMP-K401 | Single Color LED, Orange, Diffused, T-1, 3mm | Hewlett Packard Co | HLMP-K401 vs HLMP-K401 |
HLMP-K401 | Single Color LED, Soft Orange, Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-K401 vs HLMP-K401 |